
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.52.8.024.0040
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Features
+ test button
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196605 Finder 46.52.8.024.0040 Plug-in relay 24 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196605 Finder 46.52.8.024.0040 Plug-in relay 24 V AC 8 A 2 change-overs 1 pc(s)
Description
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC, ANCE.















