
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 12.99 / piece)
€ 129.90
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Relay
- Type
46.52.8.110.0054
- Connection
Jack connector
- Max. pick-up voltage
110 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Coil voltage rating
1.2 VA
- Features
+ LED
IP40
- Length
12.4 mm
- Width
29 mm
- Height
32.8 mm
- Dim
(L x W x H) 12.4 x 29 x 32.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
110-110 V
AC
FALSE
88-121 V
88-121 V
AC
0
0
2
Description
Industrial miniature relay, 2 changer (AgNi) for 8 A / 250 V AC, coil data 110 V AC, 1.2 VA 6900 ohms, relay protection type RT II, hand-held test button, mechanical display + LED
This text is machine translated.
This text is machine translated.






























