
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 15.99 / piece)
€ 159.90
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Relay
- Type
46.52.9.110.0000T
- Connection
Jack connector
- Min. pick-up voltage
110 V DC
- Max. pick-up voltage
110 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Coil voltage rating
0.5 W
- Features
pluggable
IP40
- Length
12.4 mm
- Width
29 mm
- Height
32.8 mm
- Dim
(L x W x H) 12.4 x 29 x 32.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
DC
FALSE
80-121 V
DC
0
0
2
Description
Plug-in miniature relay for railway applications, 2 change-over contacts (AgNi) for 8 A / 250 V AC, coil data 110 V DC, 0.5 W 23,500 Ohm, relay protection type: RT II.
This text is machine translated.
This text is machine translated.






























