
Number
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.61.8.230.0054
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
- Features
+ test button (lockable)
+ mechanical display
+ LED
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
16 A
12.4
32.8 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196614 Finder 46.61.8.230.0054 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196614 Finder 46.61.8.230.0054 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s)















