Image similar
Single
Crossbar switch
48.12.9.024.1057M
Screw terminal
24 V DC
2 change-overs
AgNi
24 V DC
250 V AC
8 A
+ LED
IP20
75.3 mm
15.8 mm
78.6 mm
(W x H x D) 15.8 x 78.6 x 75.3 mm
1 pc(s)
Yes
yes
User & Safety Instructions 3323252 Finder 48.12.9.024.1057M Crossbar switch 24 V DC 8 A 2 change-overs Single 1 pc(s)