Image similar
Crossbar switch
48.31.9.024.5050
Screw terminal
12 V DC
1 change-over
AgNi hard gold plated
24 V DC
250 V AC
10 A
2000 VA
+ LED
IP20
75.3 mm
15.8 mm
78.6 mm
(W x H x D) 15.8 x 78.6 x 75.3 mm
1 pc(s)
Yes
User & Safety Instructions 3323412 Finder 48.31.9.024.5050 Crossbar switch 24 V DC 10 A 1 change-over 1 pc(s)