
Image similar
Crossbar switch
48.51.7.024.0050
Screw terminal
24 V DC
24 V DC
1 change-over
AgNi
24 V DC
250 V AC
10 A
+ LED
IP20
75.3 mm
15.8 mm
78.6 mm
(W x H x D) 15.8 x 78.6 x 75.3 mm
1 pc(s)
Yes
10 A
15.8
75.3 mm
78.6 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
17.5-36 V
DC
0
0
1
User & Safety Instructions 3323413 Finder 48.51.7.024.0050 Crossbar switch 24 V DC 10 A 1 change-over 1 pc(s)