Image similar
Piece
Crossbar switch
48.52.9.125.0050
Screw terminal
125 V DC
2 change-overs
AgNi
125 V DC
250 V AC
8 A
2000 VA
+ LED
IP20
75.3 mm
15.8 mm
78.6 mm
(W x H x D) 15.8 x 78.6 x 75.3 mm
1 pc(s)
Yes
User & Safety Instructions 3323518 Finder 48.52.9.125.0050 Crossbar switch 125 V DC 8 A 2 change-overs Piece 1 pc(s)