Crossbar switch
48.61.7.024.1050
19.2 V DC
36 V DC
12 ms
4 ms
1 change-over
AgNi
24 V DC
400 V AC
16 A
4000 VA
8 mm
0.5 W
+ reverse polarity protection
+ diode
IP20
70 °C
-40 °C
75.3 mm
15.8 mm
78.6 mm
(L x W x H) 75.3 x 15.8 x 78.6 mm
1 pc(s)
Yes
Yes
yes
Datasheet 3702238 Finder 48.61.7.024.1050 Crossbar switch 24 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions 3702238 Finder 48.61.7.024.1050 Crossbar switch 24 V DC 16 A 1 change-over 1 pc(s)