Crossbar switch
48.61.8.230.1060
Blue
Grey
184 V AC
253 V AC
7 ms
4 ms
1 change-over
AgNi
230 V AC
400 V AC
16 A
4000 VA
8 mm
1.2 VA
+ varistor
+ diode
IP20
70 °C
-40 °C
75.3 mm
15.8 mm
78.6 mm
(L x W x H) 75.3 x 15.8 x 78.6 mm
1 pc(s)
Yes
Yes
Datasheet 3702239 Finder 48.61.8.230.1060 Crossbar switch 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions 3702239 Finder 48.61.8.230.1060 Crossbar switch 230 V AC 16 A 1 change-over 1 pc(s)