• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P8.9.024.0050 Crossbar switch 250 V AC, 400 V AC 2 change-overs 1 pc(s)

Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
250 V AC
400 V AC
Switching voltage (max.)
250 V AC
Type
48.P8.9.024.0050
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 2 10 A changers
  • Push-in - terminals
  • Max. Switching current DC1 - 10/0.6/0.25
Product type

Crossbar switch

Type

48.P8.9.024.0050

Connection

Push-in connector

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

250 V AC

400 V AC

Switching voltage (max.)

250 V AC

Features

+ LED

IP20

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389770 Finder 48.P8.9.024.0050 Crossbar switch 250 V AC, 400 V AC 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3389770 Finder 48.P8.9.024.0050 Crossbar switch 250 V AC, 400 V AC 2 change-overs 1 pc(s)

User & Safety Instructions 3389770 Finder 48.P8.9.024.0050 Crossbar switch 250 V AC, 400 V AC 2 change-overs 1 pc(s)

Description

Interface relay for DIN rail with push-in connections, 2 CO contact for 10 A / 250 V AC, insulation voltage between adjacent contacts 2,500 V, coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC interference suppression

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)