1/3
Image similar





Tray
Relay component
4C.01.9.024.0050
Screw terminal
17.5 V DC
26.4 V DC
1 change-over
AgNi
24 V DC
440 V AC
16 A
4000 VA
1200 Ω
+ flyback diode
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
10 pc(s)
The necessary accessories are required to use the article as described.