1/3
Image similar





Tray
Relay component
4C.02.8.024.0060
Screw terminal
19.2 V AC
26.4 V AC
2 change-overs
AgNi
24 V AC
440 V AC
8 A
2000 VA
320 Ω
+ varistor
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
10 pc(s)
The necessary accessories are required to use the article as described.