1/3
Image similar





Tray
Relay component
4C.02.8.230.0060
Screw terminal
184 V AC
253 V AC
2 change-overs
AgNi
230 V AC
440 V AC
8 A
2000 VA
28000 Ω
+ varistor
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
10 pc(s)
User & Safety Instructions 2177150 Finder 4C.02.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Tray 10 p
The necessary accessories are required to use the article as described.