1/3
Image similar





Tray
Relay component
4C.02.9.012.0050
Screw terminal
8.8 V DC
13.2 V DC
2 change-overs
AgNi
12 V DC
440 V AC
8 A
2000 VA
300 Ω
+ flyback diode
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
10 pc(s)
The necessary accessories are required to use the article as described.