• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 4C.P1.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

Image similar
Product type
LED gate driver
Contact type
1 change-over
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Interface relay, series 4C with push-in terminals

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

LED gate driver

Type

4C.P1.9.012.0050

Connection

Push-in connector

Factory colour

Green

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Features

+ LED

+ EMC emission suppressor

Content

1 pc(s)

16 A

15.8

66 mm

82.85 mm

25 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

12-12 V

DC

IP20

TRUE

8.8-13.2 V

DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419672 Finder 4C.P1.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419672 Finder 4C.P1.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

Information

Information 1419672 Finder 4C.P1.9.012.0050 LED gate driver Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

Description

Interface relay for DIN-rail 35 mm (EN 60715).

This text is machine translated.

Features

  • LED (green)
  • Free-wheeling diode
  • Mechanical switching position display
  • Test button that can be blocked.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, VDE, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)