• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 60.13.9.024.5040 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
3 change-overs
Switching voltage (max.)
400 V AC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 31.99
-19 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial relay, series 60

  • 10A N/A AgNi hard gold plated contacts
  • UL Listing (certain relay/socket combinations
  • Lockable test button with mechanical flag indicator
  • 90 series sockets
  • Coil EMC suppression
  • European Patent
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay degree of protection: RT I
Product type

Plug-in relay

Type

60.13.9.024.5040

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Contact type

3 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2200 VA

Connection

11-pin jack connector

Electrical lifespan

(AC/DC) 200 x 103 Switching cycles:

Durability

(AC/DC) 20 x 10650 x 106 Switching cycles:

Features

+ test button (lockable)

+ mechanical display

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

36.4 mm

Width

32.5 mm

Height

54.2 mm

Dim

(L x W x H) 36.4 x 32.5 x 54.2 mm

Content

1 pc(s)

Nominal current (details)

10 A

Switching capacity

(AC1) 10 A/250 V AC

Temperature range

-40 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196642 Finder 60.13.9.024.5040 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196642 Finder 60.13.9.024.5040 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)

Description

Industrial plug-in relay with 3 changers blocking/key-operated manual actuation and mechanical display as well as LED-display. Relay protection type: RT I.

This text is machine translated.

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, operating details for voltage range at 20 °C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.78€ 29.78*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)