There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contactor
6K.04.9.024.4812
24 V DC
3 makers
1 maker
AgSnO2
24 V DC
690 V AC
20 A
IP20
70 °C
-40 °C
45 mm
45 mm
57.5 mm
(L x W x H) 45 x 45 x 57.5 mm
1 pc(s)
Yes
Yes
yes
Datasheet 3702250 Finder 6K.04.9.024.4812 Contactor Nominal voltage: 24 V DC Switching current (max.): 20 A 3 makers, 1 maker Piece 1 pc(s
User & Safety Instructions 3702250 Finder 6K.04.9.024.4812 Contactor Nominal voltage: 24 V DC Switching current (max.): 20 A 3 makers, 1 maker Piece 1 pc(s