• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 72.C1.0.000.0201 Float switch

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Suspended above the slot
  • Max. Working pressure: 3.9 bar
  • Vertical mounting: Yes
  • Suitable for: Rain water; cooling water; condensation water; domestic waste water; feces
Product type

Float switch

Nominal voltage

250 V

Switching current (max.)

10 A

Material

Plastic

Type

cylindrical

Max. temperature

+50 °C

IP68

Dim

(Ø) 69.6 mm

(Ø)

69.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2474207 Finder 72.C1.0.000.0201 Float switch

User & Safety Instructions

User & Safety Instructions 2474207 Finder 72.C1.0.000.0201 Float switch

Description

Float switch in space-saving design, for submersible pumps and dirty water, 1 changer for 10 A (cos phi 1). Cable material polychloroprene (H07 RN-F), temperature range -15 to +50 °C, adapter and cable tie included as attachment material in the accessory pack, housing material polypropylene, manual switch for automatic (ON/OFF) or manual operation (permanently ON), protection class IP 68, max. operating depth 10 meters

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)