
Number
Total (€ 26.99 / piece)
€ 39.99
-33 %
€ 26.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Filter class G3
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Filter
- Type
7F.02.0.000.3000.0
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Black
- Max. temperature
100 °C
IP54
- Width
209 mm
- Height
209 mm
- Depth
22.5 mm
- Dim
(W x H x D) 209 x 209 x 22.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474596 Finder 7F.02.0.000.3000.0 Filter (W x H x D) 209 x 209 x 22.5 mm Compatible with: Finder 7F.20 series Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474596 Finder 7F.02.0.000.3000.0 Filter (W x H x D) 209 x 209 x 22.5 mm Compatible with: Finder 7F.20 series Piece 1 pc(s)
Description
Outlet filter for filter fan 7F.20, size 3, color black, filter mat according to class G3, plastic hood according to UL94 V-O, light gray, filter material from plastic fibers, temperature resistant up to 100 °C., self-extinguishing
This text is machine translated.
This text is machine translated.
























