• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3144.000 Forced-draft fan 230 V DC/AC 37 W (W x H x D) 482.6 x 88 x 163 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Forced-draft fan
Operating voltage
230 V DC/AC
Power
37 W
Width
482.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Forced-draft fan

Type

SK 3144.000

Operating voltage

230 V DC/AC

37 W

Air flow rate

320 m³/h

Compatible with

Rittal

Width

482.6 mm

Height

88 mm

Depth

163 mm

Dim

(W x H x D) 482.6 x 88 x 163 mm

Weight

0.000

Content

1 pc(s)

Other

Grey

4826

88 mm

163 mm

AC

Other

FALSE

207-253 V

207-253 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201141 Rittal SK 3144.000 Forced-draft fan 230 V DC/AC 37 W (W x H x D) 482.6 x 88 x 163 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201141 Rittal SK 3144.000 Forced-draft fan 230 V DC/AC 37 W (W x H x D) 482.6 x 88 x 163 mm Piece 1 pc(s)

Description

SK pressure fan, for 482.6 mm (19"), 320 m³/h, 230 V, 50/60 Hz, BHT: 482.6 x 88 x 158 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 417.98*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)