
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Filter class G3
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Filter
- Type
7F.02.0.000.4000.0
- Type
4
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Black
- Max. temperature
100 °C
IP54
- Width
255 mm
- Height
255 mm
- Depth
36.5 mm
- Dim
(W x H x D) 255 x 255 x 36.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474597 Finder 7F.02.0.000.4000.0 Filter (W x H x D) 255 x 255 x 36.5 mm Compatible with: Finder 7F.20 series Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474597 Finder 7F.02.0.000.4000.0 Filter (W x H x D) 255 x 255 x 36.5 mm Compatible with: Finder 7F.20 series Piece 1 pc(s)
Description
Outlet filter for filter fan 7F.20, size 4, color black, filter mat according to class G3, plastic hood according to UL94 V-O, light gray, filter material from plastic fibers, temperature resistant up to 100 °C., self-extinguishing
This text is machine translated.
This text is machine translated.
























