• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7F.05.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Filter
Width
150 mm
Height
150 mm
Depth
27.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 7F.05.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Piece 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Material: Plastic according to UL94 V-0, light grey
  • Filter mat: EU3 as per DIN EN 24185
  • Filter material: Plastic fibres, progressive construction, temperature-resistant up to 100 °C, self-extinguishing class F1 (DIN53438)
Packaging type

Piece

Product type

Filter

Type

7F.05.0.000.2000

Type

2

Compatible with

Finder

Compatible with

Finder size 2

Factory colour

Light grey

Max. temperature

100 °C

Width

150 mm

Height

150 mm

Depth

27.5 mm

Dim

(W x H x D) 150 x 150 x 27.5 mm

Content

1 pc(s)

Output (max.) (details)

-

Max. noise generation

-

Operating voltage

-

Screw mounting

150

150 mm

124 mm

27.5 mm

124 mm

Plastic

IP54

Untreated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842161 Finder 7F.05.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842161 Finder 7F.05.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Piece 1 pc(s)

Information

Information 1842161 Finder 7F.05.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Piece 1 pc(s)

Description

Outlet filter with low mounting depth. Time saving mounting and maintenance With the EMC model, all of the fan and outlet filter parts are connected with the metal housing of the control cabinet – this prevents interference fields to a large extent.

Scope of delivery

  • Filter mat.

Hints

Approvals: cULus, EAC.

What kind of Electrical Enclosure Ventilation are you looking for?