• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7F.05.0.000.4000 Filter (W x H x D) 250 x 250 x 29.5 mm Compatible with: Finder size 4 1 pc(s)

Product type
Filter
Width
250 mm
Height
250 mm
Depth
29.5 mm
Type
7F.05.0.000.4000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control cabinet outlet filter

Our service for you

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Material: Plastic according to UL94 V-0, light grey
  • Filter mat: EU3 as per DIN EN 24185
  • Filter material: Plastic fibres, progressive construction, temperature-resistant up to 100 °C, self-extinguishing class F1 (DIN53438)
Product type

Filter

Type

7F.05.0.000.4000

Features

EMC

Type

4

Compatible with

Finder

Compatible with

Finder size 4

Factory colour

Light grey

Max. temperature

100 °C

Width

250 mm

Height

250 mm

Depth

29.5 mm

Dim

(W x H x D) 250 x 250 x 29.5 mm

Content

1 pc(s)

Type

Outlet filter size 4

Output (max.) (details)

-

Max. noise generation

-

Type

7F.05.0.000.4000

Operating voltage

-

Screw mounting

250

250 mm

220 mm

29.5 mm

220 mm

Plastic

IP54

Untreated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183034 Finder 7F.05.0.000.4000 Filter (W x H x D) 250 x 250 x 29.5 mm Compatible with: Finder size 4 1 pc(s)

Datasheet 183034 Finder 7F.05.0.000.4000 Filter (W x H x D) 250 x 250 x 29.5 mm Compatible with: Finder size 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183034 Finder 7F.05.0.000.4000 Filter (W x H x D) 250 x 250 x 29.5 mm Compatible with: Finder size 4 1 pc(s)

Information

Information 183034 Finder 7F.05.0.000.4000 Filter (W x H x D) 250 x 250 x 29.5 mm Compatible with: Finder size 4 1 pc(s)

Description

Outlet filter with low mounting depth. Time saving mounting and maintenance With the EMC model, all of the fan and outlet filter parts are connected with the metal housing of the control cabinet – this prevents interference fields to a large extent.

Scope of delivery

  • Filter mat.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.