• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7F.07.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Tray 5 pc(s)

Packaging type
Tray
Product type
Filter
Width
150 mm
Height
150 mm
Depth
27.5 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 7F.07.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Tray 5 pc(s)

Our service for you

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Material: Plastic according to UL94 V-0, light grey
  • Filter mat: EU3 as per DIN EN 24185
  • Filter material: Plastic fibres, progressive construction, temperature-resistant up to 100 °C, self-extinguishing class F1 (DIN53438)
Packaging type

Tray

Product type

Filter

Type

7F.07.0.000.2000

Type

2

Compatible with

Finder

Compatible with

Finder size 2

Factory colour

Light grey

Width

150 mm

Height

150 mm

Depth

27.5 mm

Dim

(W x H x D) 150 x 150 x 27.5 mm

Content

5 pc(s)

Output (max.) (details)

-

Max. noise generation

-

Operating voltage

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177290 Finder 7F.07.0.000.2000 Filter (W x H x D) 150 x 150 x 27.5 mm Compatible with: Finder size 2 Tray 5 pc(s)

Description

Outlet filter with low mounting depth. Time saving mounting and maintenance With the EMC model, all of the fan and outlet filter parts are connected with the metal housing of the control cabinet – this prevents interference fields to a large extent.

Scope of delivery

  • Filter mat.

Hints

Approvals: cULus, EAC.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.