• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.00.8.255.S007 7P008255S007 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. CONTINUOUS VOLTAGE 255 V AC/DC
  • Surge current 7.5 kA
  • Nominal leakage surge current 20 kA
  • Max. Surge current 60 kA
  • Protection level 1.5 kA
Product type

Surge arrester (plug-in)

Surge protection for

Switchboards

Leakage current

20 kA

Pick-up time (details)

100 ns

Type

Varistor-Safety module

Manufacturer part #

7P.00.8.255.S007

Factory colour

Grey

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3218924 Finder 7P.00.8.255.S007 7P008255S007 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218924 Finder 7P.00.8.255.S007 7P008255S007 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Replacement module, varistor + spark gap, pluggable, coded, for 7P series base modules - overvoltage protection (busbar): Type 7P.03.8.255.Sx07, 7P.04.8.255.Sx07, 7P.03.8.255.Zx07 and 7P.04.8.255.Zx07.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)