There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
7S.23.9.048.0210
Screw terminal
7 ms
11 ms
2 makers
1 breaker
AgNi + hard gold plating
250 V
48 V DC
10 A
+ LED
IP20
70 °C
-40 °C
17.5 mm
1 pc(s)
Yes
Yes
Datasheet 3702288 Finder 7S.23.9.048.0210 Crossbar switch Nominal voltage: 250 V Switching current (max.): 10 A 2 makers, 1 breaker Piece
User & Safety Instructions 3702288 Finder 7S.23.9.048.0210 Crossbar switch Nominal voltage: 250 V Switching current (max.): 10 A 2 makers, 1 breaker Piece