



DIN rail mount timer
84.02.0.230.0000
Multifunction
230 V AC
90 V DC
90 V AC
264 V DC
264 V AC
90, 90 - 264, 264 V DC, V AC
2 change-overs
AgNi
400 V AC
16 A
1000 VA
0.1 s
9999 h
-20 °C
+50 °C
IP20
1 pc(s)
Yes
16 A
35
56.5 mm
88.8 mm
FALSE
Screw connection
110-240 V
110-240 V
110-240 V
IP20
AC/DC
yes
Datasheet 1487846 Finder 84.02.0.230.0000
User & Safety Instructions 1487846 Finder 84.02.0.230.0000
Information 1487846 Finder 84.02.0.230.0000