• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L

Image similar
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
10 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Features

+ bracket

+ LED

+ EMC emission suppressor

Connection

Screw terminal

Mounting type

DIN rail

Max. operating voltage

60 V DC

Operating voltage

60 V DC (max)

Compatible with

Finder

Compatible with series

Finder 34 series

Width

6.2 mm

Height

76 mm

Length

88 mm

Dim

(L x W x H) 88 x 6.2 x 76 mm

RoHS-compliant

Yes

Type

93.01.0.240

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177019 Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.