
Finder 93.01.8.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Operating voltage
230 V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
- Width
6.2 mm
- Height
76 mm
- Length
88 mm
- Dim
(L x W x H) 88 x 6.2 x 76 mm
- Type
93.01.8.240
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2196660 Finder 93.01.8.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 2196660 Finder 93.01.8.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.







