• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L

1/2
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
1 pc(s)
Features
+ bracket
+ LED
+ EMC emission suppressor
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 15.99
-31 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L x W x H) 88 x 6.2 x 76 mm 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Relaxation of coil stress. 34.51.7.060.0010 or 34.51.7.060.5010
Product type

Relay socket

Content

1 pc(s)

Features

+ bracket

+ LED

+ EMC emission suppressor

Connection

Screw terminal

Mounting type

DIN rail

Operating voltage

230 V AC

220 V DC

Compatible with

Finder

Compatible with series

Finder 34 series

Width

6.2 mm

Height

76 mm

Length

88 mm

Dim

(L x W x H) 88 x 6.2 x 76 mm

RoHS-compliant

Yes

Type

93.01.0.240

Type

93.01.0,240

Connection

Screw terminals

Operating voltage

220 V/DC/230 V AC

DIN rail (top hat rail) 35 mm

6.2

75.6 mm

87.9 mm

FALSE

Screw connection

Documents & Downloads

Datasheet

Datasheet 502999 Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L

User & Safety Instructions

User & Safety Instructions 502999 Finder 93.01.0.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L

Description

Screw sockets with clip-on fastening for DIN rails. Display and EMC interference reduction circuit in relay coil. Safe isolation according to VDE-0106/part 101. For switching relays with 60 V/DC coil.

Features

  • Holding and disassembly strap/bracket
  • Display and EMC interference reduction circuit in relay coil.

Hints

APPROVALS: EAC, IMQ, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.