
Finder 93.01.3.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L
Number
Highlights & Details
Finder 93.01.3.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L x W x H) 88 x 6.2 x 76 mm 1 pc(s)
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Max. operating voltage
60 V DC
- Operating voltage
60 V DC (max)
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Width
6.2 mm
- Height
76 mm
- Length
88 mm
- Dim
(L x W x H) 88 x 6.2 x 76 mm
- RoHS-compliant
Yes
- Type
93.01.3.240
- Type
93.01.3.240
- Connection
Screw terminals
- Operating voltage
220 V/DC/230 V AC
Documents & Downloads
Datasheet
Datasheet 503090 Finder 93.01.3.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L
User & Safety Instructions
User & Safety Instructions 503090 Finder 93.01.3.240 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series (L
Description
Features
- Holding and disassembly strap/bracket
- Display and EMC interference reduction circuit in relay coil.







