• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.01.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin

Image similar
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 34.51.7.024.0010
Finder 34.51.7.024.5010
Finder 34.81.7.024.9024
Finder 34.81.7.024.8240
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Features

+ bracket

+ LED

+ EMC emission suppressor

Connection

Screw terminal

Mounting type

DIN rail

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

24 V DC

24 V AC

Operating voltage

12, 12 - 24, 24 V DC, V AC

Compatible with

Finder

Compatible with series

Finder 34 series

Compatible with (type)

Finder 34.51.7.024.0010

Finder 34.51.7.024.5010

Finder 34.81.7.024.9024

Finder 34.81.7.024.8240

Width

6.2 mm

Height

76 mm

Length

88 mm

Dim

(L x W x H) 88 x 6.2 x 76 mm

RoHS-compliant

Yes

Type

93.01.7.024