• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.21.0.024 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 34.51 (L x W x

Image similar
Packaging type
Piece
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Compatible with (type)
Finder 34.51
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay socket

Content

1 pc(s)

Features

+ EMC emission suppressor

Connection

Screws

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 34 series

Compatible with (type)

Finder 34.51

Width

6.2 mm

Height

87.9 mm

Length

75.6 mm

Dim

(L x W x H) 75.6 x 6.2 x 87.9 mm

RoHS-compliant

Yes

Type

93.21.0.024

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323765 Finder 93.21.0.024 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 34.51 (L x W x

Description

Timer socket with screw terminals for DIN rail, color: Grey, for relays 34.51 or 34.81, with holding and dismantling lever, integrated indication and EMC interference reduction circuit of the coil, 'safe separation' according to VDE 0106, part 101 Operating voltage 12 - 24 V AC/DC, timer functions: AI= delay, DI=switch wiper, SW= flasher, GI= fixed pulse after delay time range: 0,1-3 seconds, 3-60 seconds, 1-20 min, 0,3-6 hours

This text is machine translated.

More interesting products

(*All information is plus legal VAT)