• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.51.7.024.0 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 34.51 (L x W

Image similar
Packaging type
Piece
Product type
Relay socket
Connection
Spring-loaded connector
Mounting type
DIN rail
Compatible with (type)
Finder 34.51
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay socket

Content

1 pc(s)

Features

+ EMC emission suppressor

Connection

Spring-loaded connector

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 34 series

Compatible with (type)

Finder 34.51

Width

6.2 mm

Height

93.6 mm

Length

76 mm

Dim

(L x W x H) 76 x 6.2 x 93.6 mm

RoHS-compliant

Yes

Type

93.51.7.024.0

DIN rail (top hat rail) 35 mm

6.2

76 mm

93.6 mm

FALSE

Spring clamp connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323768 Finder 93.51.7.024.0 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 34.51 (L x W

Description

Relay socket with spring terminals for DIN rail, holding and dismantling lever, integrated display and EMC interference reduction circuit of the coil, 'safe separation' according to VDE 0106, part 101, for relays of series 34.51 or 34.81, color black, operating nominal voltages: 6-12-24 V DC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)