
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Print
- Mounting type
PCB
- Number of pins
14
- Compatible with
Finder
- Compatible with series
Finder 56 series
- Compatible with (type)
Finder 56.34
- Width
41.5 mm
- Height
14.3 mm
- Length
29.5 mm
- Dim
(L x W x H) 29.5 x 41.5 x 14.3 mm
- RoHS-compliant
Yes
- Type
96.14
Direct mounting
41.5
14.3 mm
29.5 mm
FALSE
PCB connection
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323452 Finder 96.14 Relay socket Compatible with series: Finder 56 series Finder 56.34 (L x W x H) 29.5 x 41.5 x 14.3 mm 1 pc(s
Description
Relay socket with PCB connections, for relay 56.34, color blue
This text is machine translated.
This text is machine translated.






























