• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 96.74.0 Relay socket Compatible with series: Finder 56 series Finder 56.34 (L x W x H) 33.5 x 46 x 82.5 mm Piece

Image similar
Packaging type
Piece
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Compatible with (type)
Finder 56.34
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Functional supplement possible: Yes
Packaging type

Piece

Product type

Relay socket

Content

1 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 56 series

Compatible with (type)

Finder 56.34

Width

46 mm

Height

82.5 mm

Length

33.5 mm

Dim

(L x W x H) 33.5 x 46 x 82.5 mm

RoHS-compliant

Yes

Type

96.74.0

DIN rail (top hat rail) 35 mm

46

33.5 mm

78 mm

FALSE

Screw connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323453 Finder 96.74.0 Relay socket Compatible with series: Finder 56 series Finder 56.34 (L x W x H) 33.5 x 46 x 82.5 mm Piece

Description

Relay socket with screw terminals for DIN rail, for relay 56.34, for module series 99.01, color black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)