• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.51.8.230.B300 250 V AC, 400 V AC 1 maker 1 pc(s)

1/11
Product type
Motion detector
Contact type
1 maker
Max. range
8 m
Content
1 pc(s)
Type
18.51.8.230.B300
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector 18.51. (Bluetooth)

  • Simple configuration via Smartphone
  • Suitable for iOS and Android surface
  • No separate remote control is required

Technical specifications

Product type

Motion detector

Content

1 pc(s)

Type

18.51.8.230.B300

Features

Incl. Bluetooth interface

Connection

Spring-loaded terminal

Operating voltage

250 V AC

400 V AC

Contact type

1 maker

Switching current (max.)

10 A

Light sensitivity (min.)

4 lx

Light sensitivity (max.)

1000 lx

8 m

Min. temperature

-10 °C

Max. temperature

+50 °C

Flush mounted (plaster)

White

Movement sensor

TRUE

71.6 mm

Push-in clamp

Untreated

AC

36.5 mm

50-60 MHz

TRUE

60 mm

Thermoplastic

100 A

Plastic

9010

110-230 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1534830 Finder Motion detector 18.51.8.230.B300 250 V AC, 400 V AC 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1534830 Finder Motion detector 18.51.8.230.B300 250 V AC, 400 V AC 1 maker 1 pc(s)

Information

Information 1534830 Finder Motion detector 18.51.8.230.B300 250 V AC, 400 V AC 1 maker 1 pc(s)

Description

The settings are made with the help of your smartphone. The data are transferred via Bluetooth. Motion and presence detector with two sensitivity areas: Inner range (4 m) is presence detector, outer range (8 m) is motion detector. For ceiling, flush-mounted and surface-mounting. Device Switches at zero crossing. Quick Installation by "Push-in connections".

This text is machine translated.

Features

  • Built-in settings for brightness threshold, off delay time the sensitivity (Verisign delay the detection area).

Hints

Approvals: TUV.

More interesting products

(*All information is plus legal VAT)