
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 31.99 / piece)
€ 319.90
incl. VAT
14-day return policy included
Highlights & Details
MasterBASIC coupling relay 39.10 (SSR)
Technical specifications
- Product type
SSR
- Type
39.10.7.012.9024
- Connection
Screw terminal
- Control voltage (max.)
12 V DC
- Control voltage range
12 V DC (max)
- Switching voltage (max.)
24 V DC
- Current load (max.)
2 A
- Output voltage (min.)
1.5 V DC
- Output voltage (max.)
33 V DC
- Max. output current
6 A
- Contact type
1 maker
- Content
1 pc(s)
- Nominal control voltage
12 V DC
- Nominal voltage (details)
12 V DC
- Type
39.10.7.012.9024
TRUE
Documents & Downloads
Datasheet
Datasheet 506894 Finder SSR 39.10.7.012.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506894 Finder SSR 39.10.7.012.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
Description
Sleek interface relay for DIN rail with semiconductor output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: cULus, EAC.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 323.69*
What kind of Solid State Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































