• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 77.31.9.024.8051 30 A Switching voltage (max.): 480 V AC Instant response 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (max.)
24 V DC
Switching voltage (max.)
480 V AC
Current load (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.99 / piece)
€ 74.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal voltage: 24 V/DC
Packaging type

Piece

Product type

SSR

Type

773190248051

Switching type

Instant response

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (min.)

48 V AC

Switching voltage (max.)

480 V AC

Current load (max.)

30 A

Max. switching capacity

4500 W

Output voltage (max.)

480 V AC

Max. output current

30 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+80 °C

IP20

Width

22.5 mm

Height

83.3 mm

Depth

120.3 mm

Content

1 pc(s)

Nominal control voltage

24 V DC

Nominal current (details)

5 A

Switching voltage

48 - 265 V AC

Dielectric strength

5 kV

Ambient temperature

-20 - +70 °C

22.5

MOSFET

104.5 mm

120.3 mm

1

TRUE

FALSE

FALSE

Screw connection

24-24 V

DC

IP20

TRUE

4-32 V

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 430020 Finder SSR 77.31.9.024.8051 30 A Switching voltage (max.): 480 V AC Instant response 1 pc(s)

Information

Information 430020 Finder SSR 77.31.9.024.8051 30 A Switching voltage (max.): 480 V AC Instant response 1 pc(s)

Description

Modular, for 35 mm DIN rails. AC output circuit (anti parallel thyristors), high number of switching cycles (no burning of contact material), noiseless switching and low control capacity.
Design zero-voltage switching: Reduced switch-on current by switching in zero point - particularly suitable for lamp loads (especially energy-saving bulbs) for switching group of lamps and inductive loads and capacities.
Design instant switching: wear-free switching at high switching frequency and higher loads - particularly suitable for resistance loads and inductive loads.

This text is machine translated.

Hints

Approvals: CE.

What kind of Solid State Relays are you looking for?