• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504458 Rail mount 3000 mm 1 pc(s)

Product type
Rail mount
Length
3000 mm
Dim
Content
1 pc(s)
Type
504458
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Length

3000 mm

Dim
Content

1 pc(s)

Type

504458

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483647 Fischer 504458 Rail mount 3000 mm 1 pc(s)

Description

The high-quality fischer mounting rail FUS21D/2.0 - 3 m, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 3000 mm The rail geometry ensures the use of the extensive fishing equipment products. The pronounced teeth in the rail, the channel nut for a secure hold during vertical assembly and high transverse loads. Different rails wall thicknesses allow an economic rail design. The scaling on the mounting rails simplifies the cutting to length and position of the components. Long holes in the rail allow more flexibility when installing the add-on parts.

This text is machine translated.

Features

  • Welded double rail
  • Long holes for more mounting flexibility
  • Sendzimir galvanized min. 15µm
  • Scaling to the mounting rails.

What kind of DIN & Mounting Rails are you looking for?