• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538757 Rail mount Steel 2000 mm 10 pc(s)

Product type
Rail mount
Length
2000 mm
Material
Steel
Material properties
zinc plated
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Material properties

zinc plated

Length

2000 mm

Dim
Content

10 pc(s)

Type

538757

RoHS-compliant
Material thickness

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879319 Fischer 538757 Rail mount Steel 2000 mm 10 pc(s)

What kind of DIN & Mounting Rails are you looking for?