• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 77347 Rail mount 3000 mm 1 pc(s)

Product type
Rail mount
Length
3000 mm
Dim
Content
1 pc(s)
Type
77347
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Length

3000 mm

Dim
Content

1 pc(s)

Type

77347

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479663 Fischer 77347 Rail mount 3000 mm 1 pc(s)

Description

The high-quality fischer FUS 41/2.5 - 3m mounting rail, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 3000 mm The rail geometry ensures the use of the extensive fishing equipment products. The pronounced teeth in the rail, the channel nut for a secure hold during vertical assembly and high transverse loads. Different rails wall thicknesses allow an economic rail design. The scaling on the mounting rails simplifies the cutting to length and position of the components. Long holes in the rail allow more flexibility when installing the add-on parts.

This text is machine translated.

Features

  • Fire protection test R 120
  • Long holes for more mounting flexibility
  • Sample wiring system guidelines testing MLAR R30
  • Sendzimir galvanized min. 15µm
  • Scaling to the mounting rails.

What kind of DIN & Mounting Rails are you looking for?