• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538758 Rail mount Steel 3000 mm 8 pc(s)

Product type
Rail mount
Length
3000 mm
Material
Steel
Material properties
zinc plated
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Material properties

zinc plated

Length

3000 mm

Dim
Content

8 pc(s)

Type

538758

RoHS-compliant
Material thickness

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877363 Fischer 538758 Rail mount Steel 3000 mm 8 pc(s)

What kind of DIN & Mounting Rails are you looking for?