User & Safety Instructions 483650 Fischer 504460 Rail mount 6000 mm 1 pc(s)
Description
The high-quality fischer mounting rail FUS 62 D/2.5 - 6 m, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 6000 mm The rail geometry ensures the use of the extensive fishing equipment products. The pronounced teeth in the rail, the channel nut for a secure hold during vertical assembly and high transverse loads. Different rails wall thicknesses allow an economic rail design. The scaling on the mounting rails simplifies the cutting to length and position of the components. Long holes in the rail allow more flexibility when installing the add-on parts.
This text is machine translated.
Features
Welded double rail
Long holes for more mounting flexibility
Sendzimir galvanized min. 15µm
Scaling to the mounting rails.
Description
The high-quality fischer mounting rail FUS 62 D/2.5 - 6 m, is a U-profile mounting rail for the production of safe horizontal and vertical installations. Enables fast and efficient fastening of pipe lines and load-bearing structures. Length 6000 mm The rail geometry ensures the use of the extensive fishing equipment products. The pronounced teeth in the rail, the channel nut for a secure hold during vertical assembly and high transverse loads. Different rails wall thicknesses allow an economic rail design. The scaling on the mounting rails simplifies the cutting to length and position of the components. Long holes in the rail allow more flexibility when installing the add-on parts.
This text is machine translated.
Features
Welded double rail
Long holes for more mounting flexibility
Sendzimir galvanized min. 15µm
Scaling to the mounting rails.
What kind of DIN & Mounting Rails are you looking for?