• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 513893 Meister-Box UX/UX R Dowel organiser box 110 Parts

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 110 Parts)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dowel organiser box

Material

Nylon

Suitable for

Concrete

Content

110 Parts

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484985 Fischer 513893 Meister-Box UX/UX R Dowel organiser box 110 Parts

Description

The Meister-Box Fischer UX/UX R contains pre-sorted 25 UX 6x35 universal plug, 25 UX 6x35 R universal plug, 25 UX 8x50 universal plug, 25 UX 8x50 R universal plug as well as 10 UX 10x60 universal plug. The Meister-Box manufactured from high-quality and impact-resistant plastic is ideal for workshop and construction site. The transparent lid allows the overview at a glance. The Fishermen Meister-Box locks firmly and can be filled again with dowels.

This text is machine translated.

Features

  • High-quality assortment box to refill
  • No searching: main diameter pre-sorted
  • Transparent lid: Overview At a glance.

Scope of delivery

  • 25 x UX plugs 6 x 35 mm
  • 25 x UX-R plugs 6 x 35 mm
  • 25 x UX plugs 8 x 50 mm
  • 25 x UX-R dowel 8 x 50 mm
  • 10 x UX Plugs 10 x 60 mm.

More interesting products

(*All information is plus legal VAT)