• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532750 FFS 7,5 x 92 K NV Window frame plug 92 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window frame plug

Length

92 mm

Screw diameter

7.5 mm

Suitable for

Concrete

Structural lightweight concrete hollow block

Hollow block

Flintlime hollow bricks

Flintlime bricks

Solid stone

Foamed concrete wall

Content

1 Set

Inside diameter

6 mm

Documents & Downloads

Datasheet

Datasheet 3078389 Fischer 532750 FFS 7,5 x 92 K NV Window frame plug 92 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3078389 Fischer 532750 FFS 7,5 x 92 K NV Window frame plug 92 mm 1 Set

More interesting products

(*All information is plus legal VAT)