• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 534993 DuoPower 6 x 30 K NV Duopower plug 30 mm 6 mm 1 Set

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer DuoPower 6 x 30

  • Combination of two material components for more performance.
  • Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
  • Easy to install: A small dowel edge prevents the slipping into the borehole.
  • The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.

Technical specifications

(Ø)

6 mm

Product type

Duopower plug

Length

30 mm

Dim

(Ø x L) 6 mm x 30 mm

Suitable for

Foamed concrete

Concrete

Plasterboard

Natural stone

Foamed concrete wall

Chipboard

Solid brick

Content

1 Set

Outside Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 3066031 Fischer 534993 DuoPower 6 x 30 K NV Duopower plug 30 mm 6 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066031 Fischer 534993 DuoPower 6 x 30 K NV Duopower plug 30 mm 6 mm 1 Set

Information

Information 3066031 Fischer 534993 DuoPower 6 x 30 K NV Duopower plug 30 mm 6 mm 1 Set

Information 3066031 Fischer 534993 DuoPower 6 x 30 K NV Duopower plug 30 mm 6 mm 1 Set

Description

The Fischer DuoPower is an intelligent 2-component plug with three functional principles. The intelligent universal dowel is suitable for mountings in all building materials. This allows various applications with just one plug. The fischer DuoPower adapts itself independently to the building material and guides through the three functional principles folding, spreading and knots highest load values. The excellent feedback of the plug when the screw is screwed in provides additional safety. Due to the larger anchoring depth the fischer DuoPower 6 x 50, 8 x 65 and 10 x 80 are particularly suitable for attachments in perforated building materials, porous concrete and for plaster bridging.

This text is machine translated.

Scope of delivery

  • 28 x Duo Power 6 x 30

More interesting products

(*All information is plus legal VAT)