
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Fischer DuoPower 10 x 50 WH with angular hooks
- Combination of two material components for more performance.
- Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
- Easy to install: A small dowel edge prevents the slipping into the borehole.
- The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.
- With suitable angle hook for a perfect hold.
Technical specifications
- (Ø)
10 mm
- Product type
Dowel set
- Material
Plastic
- Length
50 mm
- Dim
(Ø x L) 10 mm x 50 mm
- Suitable for
Concrete
Solid brick
Flintlime hollow bricks
Flintlime bricks
Foamed concrete wall
Foamed ceiling boards
Plasterboard
Structural lightweight concrete hollow block
Hollow ceiling panels
Natural stone
Show more
- Content
1 Set
- Outside Ø
10 mm
Documents & Downloads
Datasheet
Datasheet 3066040 Fischer 535002 DuoPower 10 x 50 WH K NV Dowel set 50 mm 10 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066040 Fischer 535002 DuoPower 10 x 50 WH K NV Dowel set 50 mm 10 mm 1 Set
Information
Information 3066040 Fischer 535002 DuoPower 10 x 50 WH K NV Dowel set 50 mm 10 mm 1 Set
Information 3066040 Fischer 535002 DuoPower 10 x 50 WH K NV Dowel set 50 mm 10 mm 1 Set
Description
The Fischer DuoPower offers very good holding values through 2 components: The gray component made of high-quality nylon automatically activates the optimal operating principle (expanding, folding) for the best fit, depending on the material of the construction. The expansion wings of the red component support the safe spread and provide additional security to the gray component. The accompanying angle hook is optimally tuned to the Fischer DuoPower. This guarantees a perfect hold.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 x Duo Power 10 x 50
- 2 x angular hooks 7.0 x 67




































