• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558303 Pipe clamp MASSIVE PIPE CLAMP FRSM 177 - 183 M10/M12 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MASSIVE PIPE CLAMP FRSM 177 - 183 M10/M12

  • Two-screw design for optimized adaptation to the outer diameter of the pipe
  • Loss protection of the screw
  • Connection nut with combination thread M10/M12
  • Sound-absorbing insert

Technical specifications

  • Width x thickness of clamp band: 30 x 3.0 mm
  • Load level: Heavy
  • Thread reduction: M10/M12
  • Height Z 121 mm
  • Max. recv. Static load (central train): 3.00 kN
  • Screw plug: M8
  • Insulation: Sound insulation
Product type

Pipe clamp

Content

20 pc(s)

Material

Steel

Clamping range

177 up to 183 mm

DIN standard

DIN 4109

Thread

M10 - M12

Material properties

zinc galvanized

Width

245 mm

Height

222 mm

Range (max.)

183 mm

Clamping range (min.)

177 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472108 Fischer 558303 Pipe clamp MASSIVE PIPE CLAMP FRSM 177 - 183 M10/M12 20 pc(s)

Description

the fischer FRSM - metric solid pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection threads M 8/M 10 or M 12/M 16. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. With this, pipes with an external diameter of 19 - 508 mm can be securely fastened in the interior with threaded rod or stock screw. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRSM metric is suitable for applications in the temperature range from -50 °C to +110 °C.

This text is machine translated.

Features

  • High tested loads guarantee the safe function of the FRSM
  • the connecting nut with combination thread M10/M12, M12/M16 or M16 enables an optimized storage
  • the perforated clamp tape enables mounting with 2 threaded rods starting from Ø 124mm, e.g. for fixing cast roof drainage lines
  • the two-screw design allows optimized adaptation to the outer diameter of the pipe
  • The loss protection of the screws ensures a problem-free installation